Part Details for 50KSP45-01B04N by Grayhill Inc
Overview of 50KSP45-01B04N by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50KSP45-01B04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T3673
|
Newark | 50Ksp45-01-1-04N |Grayhill 50KSP45-01B04N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.7600 / $53.2000 | Buy Now |
DISTI #
50KSP45-01B04N
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 50KSP45-01B04N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.4598 / $33.6767 | Buy Now |
DISTI #
706-50KSP45-01B04N
|
Mouser Electronics | Rotary Switches 50KSP45-01-1-04N RoHS: Compliant | 0 |
|
$34.5100 / $36.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$31.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.8700 / $42.0400 | Buy Now |