Part Details for 50KT90-01-1-03N by Grayhill Inc
Overview of 50KT90-01-1-03N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50KT90-01-1-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50KT90-01-1-03N-ND
|
DigiKey | SWITCH ROTARY 3POS 150MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
50KT90-01-1-03N
|
Avnet Americas | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50KT90-01-1-03N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-50KT90-01-1-03N
|
Mouser Electronics | Rotary Switches Rotary Switch, 1/4" shaft, process sealed, 90°, , 1 deck, 1 pole/deck, 3 positions/pole, non-shorting RoHS: Compliant | 0 |
|
$31.5900 / $36.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.8300 / $40.4400 | Buy Now |
DISTI #
50KT90-01-1-03N
|
Avnet Americas | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50KT90-01-1-03N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
50KT90-01-1-03N
|
Avnet Americas | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50KT90-01-1-03N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002634379
|
Sager | Rotary Switches Rotary Switch, 1/4 shaft, process sealed, 90°, , 1 deck, 1 pole/deck, 3 positions/pole, non-shorting | 0 |
|
Buy Now |
Part Details for 50KT90-01-1-03N
50KT90-01-1-03N CAD Models
50KT90-01-1-03N Part Data Attributes
|
50KT90-01-1-03N
Grayhill Inc
Buy Now
|
Compare Parts:
50KT90-01-1-03N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |