Part Details for 50M020040H016 by Essentra Components
Overview of 50M020040H016 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M020040H016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M020040H016-ND
|
DigiKey | 90 SLOTTED CSK SCREW, M2 X .4 TH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
31 In Stock |
|
$0.0547 / $0.1400 | Buy Now |
DISTI #
144-50M020040H016
|
Mouser Electronics | Screws & Fasteners 90 Slotted CSK Screw, M2 X .4 Thread, 16mm Lg RoHS: Compliant | 0 |
|
$0.0510 / $0.1400 | Order Now |
DISTI #
72082001
|
RS | Slotted CSK Screw, M2 X .4 Thread, 16mm Lg | Essentra Components 50M020040H016 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1110 / $0.1230 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0411 | Buy Now |
|
Onlinecomponents.com | Slotted Flat Countersunk Machine Screw - 0.63 in (16.0 mm) Thread Length - 0.047 in (1.2 mm) Head Height - 0.173 in (4.4 mm) Head Diameter - 92 Countersunk Screw Degree - M2x.4 Thread Size - Nylon 6/6 - Natural. RoHS: Compliant | 0 |
|
$0.0354 / $0.0592 | Buy Now |