There are no models available for this part yet.
Overview of 50M030050F035 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 50M030050F035 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-50M030050F035
|
Mouser Electronics | Screws & Fasteners Fillister Slotted Screw, M3 X .5 Thread, 35mm Lg RoHS: Compliant | 0 |
|
$0.0560 / $0.1600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0455 | Buy Now | ||
Onlinecomponents.com | Slotted Fillister Machine Screw - 0.236 in (6.0 mm) Head Diameter - 0.094 in (2.4 mm) Head Height - 1.378 in (35.0 mm) Thread Length - M3 x 0.5 Thread Size - Nylon 6/6 - Natural. RoHS: Compliant | 0 |
|
$0.0392 / $0.0656 | Buy Now |