Part Details for 50M060100F035 by Essentra Components
Overview of 50M060100F035 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M060100F035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-50M060100F035
|
Mouser Electronics | Screws & Fasteners Fillister Slotted Screw, M6 X 1 Thread, 35mm Lg RoHS: Compliant | 0 |
|
$0.0960 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0800 | Buy Now |
|
Onlinecomponents.com | Slotted Fillister Machine Screw - 0.472 in (12.0 mm) Head Diameter - 0.181 in (4.6 mm) Head Height - 1.378 in (35.0 mm) Thread Length - M6 x 1.0 Thread Size - Nylon 6/6 - Natural. RoHS: Compliant | 0 |
|
$0.0654 / $0.1230 | Buy Now |