There are no models available for this part yet.
Overview of 50M100150G013 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 50M100150G013 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-50M100150G013
|
Mouser Electronics | Screws & Fasteners Fillister Phillips Screw, M10 X 1.5 Thread,13mm Lg RoHS: Compliant | 0 |
|
$0.2830 / $0.3310 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.2320 | Buy Now | ||
Onlinecomponents.com | Phillips Fillister Machine Screw - 0.709 in (18.0 mm) Head Diameter - 0.276 in (7.0 mm) Head Height - 0.512 in (13.0 mm) Thread Length - M10 x 1.5 Thread Size - Nylon 6/6 - Natural. RoHS: Compliant | 0 |
|
$0.1795 / $0.2800 | Buy Now |