Part Details for 50MB60-01-1-05N by Grayhill Inc
Overview of 50MB60-01-1-05N by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50MB60-01-1-05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C5185
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 50MB60-01-1-05N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7500 / $38.5400 | Buy Now |
DISTI #
50MB60-01-1-05N-ND
|
DigiKey | SWITCH ROTARY 5POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.5196 | Buy Now |
DISTI #
50MB60-01-1-05N
|
Avnet Americas | Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50MB60-01-1-05N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5184 / $24.3920 | Buy Now |
DISTI #
706-50MB60-01-1-05N
|
Mouser Electronics | Rotary Switches 50MB60-01-1-05N RoHS: Compliant | 14 |
|
$22.8400 / $39.3200 | Buy Now |
DISTI #
72652052
|
RS | Rotary Switch, SP5T, NON-Shorting, Screwdriver, 150mA AC/200mA DC, Solder | Grayhill 50MB60-01-1-05N RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$23.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$22.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$28.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.7100 / $29.4000 | Buy Now |
DISTI #
000000000000381828
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$18.1700 / $26.6400 | Buy Now |
Part Details for 50MB60-01-1-05N
50MB60-01-1-05N CAD Models
50MB60-01-1-05N Part Data Attributes
|
50MB60-01-1-05N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
50MB60-01-1-05N
Grayhill Inc
Rotary Switch, 5 Positions, SP5T, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Height | 12.82 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 60 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 5 | |
Number of Switch Sections | 1 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP5T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |