Part Details for 50MBP36-01B06N by Grayhill Inc
Overview of 50MBP36-01B06N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50MBP36-01B06N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50MBP36-01B06N
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 50MBP36-01B06N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-50MBP36-01B06N
|
Mouser Electronics | Rotary Switches 50MBP36-01-1-06N driver slot shaft, PC mount, 36°, , 1 deck, 1 pole/deck, 5 positions/pole, non-shorting, 50MBP36-01B05N RoHS: Compliant | 0 |
|
$17.5100 / $23.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.0000 / $39.8700 | Buy Now |