Part Details for 50MBPT36-01B04N by Grayhill Inc
Overview of 50MBPT36-01B04N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50MBPT36-01B04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50MBPT36-01B04N
|
Avnet Americas | ROTARY SWITCH, MILITARY, SCREWDRIVER SLOT SHAFT, PC MOUNT, P - Bulk (Alt: 50MBPT36-01B04N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-50MBPT36-01B04N
|
Mouser Electronics | Rotary Switches Rotary Switch, Military, screwdriver slot shaft, PC mount, process seal, 36°, , 1 deck, 1 pole/deck, 4 positions/pole, non-shorting, 50MBPT36-01B04N RoHS: Compliant | 0 |
|
$18.3000 / $24.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.7300 / $30.9000 | Buy Now |