Part Details for 50MBT60-01B03N by Grayhill Inc
Overview of 50MBT60-01B03N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50MBT60-01B03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50MBT60-01B03N
|
Avnet Americas | ROTARY SWITCH, MILITARY, SCREWDRIVER SLOT SHAFT, PROCESS SEA - Bulk (Alt: 50MBT60-01B03N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-50MBT60-01B03N
|
Mouser Electronics | Rotary Switches Rotary Switch, Military, screwdriver slot shaft, process seal, 60°, , 1 deck, 1 pole/deck, 3 positions/pole, non-shorting, 50MBT60-01B03N RoHS: Compliant | 0 |
|
$18.5900 / $25.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.0400 / $34.0100 | Buy Now |