Part Details for 50MBT90-01C02N by Grayhill Inc
Overview of 50MBT90-01C02N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50MBT90-01C02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50MBT90-01C02N
|
Avnet Americas | Switch Rotary DPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50MBT90-01C02N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-50MBT90-01C02N
|
Mouser Electronics | Rotary Switches Rotary Switch, Military, screwdriver slot shaft, process seal, 90°, , 1 deck, 2 pole/deck, 2 positions/pole, non-shorting, 50MBT90-01C02N RoHS: Compliant | 0 |
|
$22.6300 / $30.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.6500 / $40.4000 | Buy Now |
Part Details for 50MBT90-01C02N
50MBT90-01C02N CAD Models
50MBT90-01C02N Part Data Attributes
|
50MBT90-01C02N
Grayhill Inc
Buy Now
|
Compare Parts:
50MBT90-01C02N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |