Part Details for 50MPT36-01-1-07S by Grayhill Inc
Overview of 50MPT36-01-1-07S by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50MPT36-01-1-07S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50MPT36-01B07S
|
Avnet Americas | Switch Rotary SP7T 7 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 50MPT36-01B07S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2264 / $27.0815 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6 Partner Stock |
|
$19.1600 / $33.9900 | Buy Now |
DISTI #
72820638
|
Verical | Switch Rotary SP7T 7 Flatted Shaft PC Pins 0.2A 220VAC 28VDC RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$47.3300 | Buy Now |
DISTI #
000000000000381937
|
Sager | Rotary Switches | 0 |
|
Buy Now | |
DISTI #
50MPT36-01-1-07S
|
Avnet Abacus | Switch Rotary SP7T 7 Flatted Shaft PC Pins 0.2A 220VAC 28VDC (Alt: 50MPT36-01-1-07S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S306100485139
|
Chip1Stop | Unclassified RoHS: Compliant | 6 |
|
$64.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6 Partner Stock |
|
$19.1600 / $33.9900 | Buy Now |