Part Details for 50MPT36-01B03S by Grayhill Inc
Overview of 50MPT36-01B03S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50MPT36-01B03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C5208
|
Newark | 50Mpt36-01-1-03S |Grayhill 50MPT36-01B03S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.9200 / $42.7900 | Buy Now |
DISTI #
50MPT36-01B03S-ND
|
DigiKey | SWITCH ROTARY 3POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.4436 | Buy Now |
DISTI #
50MPT36-01B03S
|
Avnet Americas | ROTARY SWITCH, MILITARY, PC MOUNT, PROCESS SEAL, 36&DEG, , 1 - Bulk (Alt: 50MPT36-01B03S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2264 / $27.0815 | Buy Now |
DISTI #
706-50MPT36-01B03S
|
Mouser Electronics | Rotary Switches 50MPT36-01-1-03S RoHS: Compliant | 0 |
|
$26.7900 / $35.3800 | Order Now |
|
Future Electronics | Rotary Switch 3 Position SP3T 150mA (AC), 200mA (DC) 115VAC Panel Mount, Through RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 24Tray |
|
$25.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$32.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.7800 / $33.3200 | Buy Now |
DISTI #
000000000000381929
|
Sager | Rotary Switches 50MPT36-01-1-03S Min Qty: 25 | 0 |
|
$20.1700 / $29.5800 | Buy Now |
Part Details for 50MPT36-01B03S
50MPT36-01B03S CAD Models
50MPT36-01B03S Part Data Attributes
|
50MPT36-01B03S
Grayhill Inc
Buy Now
|
Compare Parts:
50MPT36-01B03S
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |