Part Details for 50MPT36-01B08S by Grayhill Inc
Overview of 50MPT36-01B08S by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50MPT36-01B08S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50MPT36-01B08S
|
Avnet Americas | ROTARY SWITCH, MILITARY, PC MOUNT, PROCESS SEAL, 36&DEG, , 1 - Bulk (Alt: 50MPT36-01B08S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-50MPT36-01B08S
|
Mouser Electronics | Rotary Switches Rotary Switch, Military, PC mount, process seal, 36°, , 1 deck, 1 pole/deck, 8 positions/pole, shorting, 50MPT36-01B08S RoHS: Compliant | 0 |
|
$19.7500 / $26.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.8100 / $42.9900 | Buy Now |