There are no models available for this part yet.
Overview of 50MPT36-01C03N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 50MPT36-01C03N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50MPT36-01C03N
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 50MPT36-01C03N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
706-50MPT36-01C03N
|
Mouser Electronics | Rotary Switches Rotary Switch, Military, PC mount, process seal, 36°, , 1 deck, 2 pole/deck, 3 positions/pole, non-shorting, 50MPT36-01C03N RoHS: Compliant | 0 |
|
$22.1800 / $29.9900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.1800 / $39.6000 | Buy Now |