Part Details for 50MPT36-01C04S by Grayhill Inc
Overview of 50MPT36-01C04S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50MPT36-01C04S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C5228
|
Newark | 50Mpt36-01-2-04S |Grayhill 50MPT36-01C04S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0800 / $52.3000 | Buy Now |
DISTI #
50MPT36-01C04S-ND
|
DigiKey | SWITCH ROTARY 4POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.9920 | Buy Now |
DISTI #
50MPT36-01C04S
|
Avnet Americas | Switch Rotary DP4T 4 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 50MPT36-01C04S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.0938 / $33.1044 | Buy Now |
DISTI #
706-50MPT36-01C04S
|
Mouser Electronics | Rotary Switches 50MPT36-01-2-04S RoHS: Compliant | 0 |
|
$31.0000 / $37.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$30.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$55.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.3300 / $41.3200 | Buy Now |
DISTI #
000000000006155962
|
Sager | Rotary Switches 50MPT36-01-2-04S Min Qty: 25 | 0 |
|
$24.7000 / $36.1600 | Buy Now |