Part Details for 50MPT90-01B03N by Grayhill Inc
Overview of 50MPT90-01B03N by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50MPT90-01B03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C5252
|
Newark | 50Mpt90-01-1-03N |Grayhill 50MPT90-01B03N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9200 / $41.4100 | Buy Now |
DISTI #
50MPT90-01B03N-ND
|
DigiKey | SWITCH ROTARY 3POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.4948 | Buy Now |
DISTI #
50MPT90-01B03N
|
Avnet Americas | ROTARY SWITCH, MILITARY, PC MOUNT, PROCESS SEAL, 90&DEG, , 1 - Bulk (Alt: 50MPT90-01B03N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$16.6896 / $26.2089 | Buy Now |
DISTI #
706-50MPT90-01B03N
|
Mouser Electronics | Rotary Switches 50MPT90-01-1-03N RoHS: Compliant | 0 |
|
$24.5400 / $37.3800 | Order Now |
DISTI #
V36:1790_16614122
|
Arrow Electronics | Switch Rotary SP3T 3 Flatted Shaft PC Pins 0.2A 220VAC 28VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2341 | Americas - 16 |
|
$24.4700 / $37.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$24.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$31.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.1900 / $32.2500 | Buy Now |
DISTI #
50MPT90-01B03N
|
Avnet Americas | ROTARY SWITCH, MILITARY, PC MOUNT, PROCESS SEAL, 90&DEG, , 1 - Bulk (Alt: 50MPT90-01B03N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$16.6896 / $26.2089 | Buy Now |
DISTI #
000000000006155973
|
Sager | Rotary Switches 50MPT90-01-1-03N Min Qty: 25 | 0 |
|
$19.5400 / $28.6300 | Buy Now |
Part Details for 50MPT90-01B03N
50MPT90-01B03N CAD Models
50MPT90-01B03N Part Data Attributes:
|
50MPT90-01B03N
Grayhill Inc
Buy Now
|
Compare Parts:
50MPT90-01B03N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |