Part Details for 50MT36-01-1-08N by Grayhill Inc
Overview of 50MT36-01-1-08N by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50MT36-01-1-08N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50MT36-01-1-08N-ND
|
DigiKey | SWITCH ROTARY 8POS 150MA 115V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
50MT36-01-1-08N
|
Avnet Americas | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50MT36-01-1-08N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9324 / $21.8741 | Buy Now |
DISTI #
706-50MT36-01-1-08N
|
Mouser Electronics | Rotary Switches 50MT36-01-1-08N RoHS: Compliant | 0 |
|
$22.3800 / $30.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 25 Package Multiple: 1 | 0 |
|
$20.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
20 In Stock |
|
$20.1500 / $45.5300 | Buy Now |
DISTI #
78452709
|
Verical | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC Min Qty: 2 Package Multiple: 1 Date Code: 2410 | Americas - 19 |
|
$36.1859 / $57.1267 | Buy Now |
DISTI #
50MT36-01-1-08N
|
Avnet Americas | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50MT36-01-1-08N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9324 / $21.8741 | Buy Now |
DISTI #
000000000000381988
|
Sager | Rotary Switches Rotary Switch, Military, process sealed, 36°, , 1 deck, 1 pole/deck, 8 positions/pole, non-shorting Min Qty: 25 | 0 |
|
$16.3100 / $23.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
20 In Stock |
|
$20.1500 / $45.5300 | Buy Now |
Part Details for 50MT36-01-1-08N
50MT36-01-1-08N CAD Models
50MT36-01-1-08N Part Data Attributes:
|
50MT36-01-1-08N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
50MT36-01-1-08N
Grayhill Inc
Rotary Switch, 8 Positions, SP8T, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SHAFT TYPE | |
Body Height | 12.82 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 36 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 8 | |
Number of Switch Sections | 1 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP8T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |