There are no models available for this part yet.
Overview of 50MT36-01B10N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 50MT36-01B10N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50MT36-01B10N
|
Avnet Americas | ROTARY SWITCH, MILITARY, PROCESS SEALED, 36&DEG, , 1 DECK, 1 - Bulk (Alt: 50MT36-01B10N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
706-50MT36-01B10N
|
Mouser Electronics | Rotary Switches Rotary Switch, Military, process sealed, 36°, , 1 deck, 1 pole/deck, 10 positions/pole, non-shorting, fixed stop, 50MT36-01B10N RoHS: Compliant | 0 |
|
$17.7700 / $24.0300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.1600 / $30.0000 | Buy Now |
CAD Models for 50MT36-01B10N by Grayhill Inc
Part Data Attributes for 50MT36-01B10N by Grayhill Inc
50MT36-01B10N
Grayhill Inc
|
|
---|---|
Samacsys Manufacturer
|
Grayhill
|
Want to compare parts?
-
50MT36-01B10NGrayhill IncVS
-