Part Details for 50N06 by HXY
Overview of 50N06 by HXY
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50N06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 60V 50A 15m��@10V 2.5V null TO-252-2L MOSFETs ROHS | 4980 |
|
$0.0708 / $0.1438 | Buy Now |
|
LCSC | 60V 50A 15m10V 2.5V 1PCSNChannel TO-252-2L MOSFETs ROHS | 4980 |
|
$0.0722 / $0.1467 | Buy Now |