Part Details for 50N06 by KUU Semiconductor
Overview of 50N06 by KUU Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50N06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 60V 50A 21m��@10V,20A 225mW 2.2V@250uA N Channel TO-252 MOSFETs ROHS | 50000 |
|
$0.0640 / $0.1201 | Buy Now |