There are no models available for this part yet.
Overview of 50P1-16A1EC-XXE by Fabco-Air
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8920BM-13-XXE-12.000000 | SiTime | SIT8920BM-13-XXE-12.000000 | |
SIT8924BA-78-XXE-16.000000 | SiTime | SIT8924BA-78-XXE-16.000000 | |
SIT8924BM-13-XXE-50.000000 | SiTime | SIT8924BM-13-XXE-50.000000 |
Price & Stock for 50P1-16A1EC-XXE by Fabco-Air
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72234625
|
RS | Cylinder, tie rod, 5" bore, 16" stroke, fixed clevis, NFPA Series | Fabco-Air 50P1-16A1EC-XXE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$773.4800 | RFQ |