50P36-01-1-06S
Grayhill Inc
Description: Rotary Switch, 6 Positions, SP6T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-straight,

Overview of 50P36-01-1-06S by Grayhill Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DDV50P365GTXLF Amphenol Communications Solutions DDV50P365GTXLF-DSUB SIGNAL STB 50PIN LF
DDV50P364GTXLF Amphenol Communications Solutions DDV50P364GTXLF-DSUB SIGNAL STB 50 PIN
DDPL50P365GTXLF Amphenol Communications Solutions High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 50 Way Pin Straight spill

Price & Stock for 50P36-01-1-06S by Grayhill Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50P36-01-1-06S
Avnet Americas Switch Rotary SP6T 6 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 50P36-01-1-06S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 706-50P36-01-1-06S
Mouser Electronics Rotary Switches Rotary Switch, PC mount, 36&deg, , 1 deck, 1 pole/deck, 6 positions/pole, shorting RoHS: Compliant 0
  • 1 $18.6600
  • 10 $16.9500
  • 25 $16.1800
  • 50 $15.3300
  • 100 $14.7600
  • 250 $13.8000
  • 500 $13.4800
$13.4800 / $18.6600 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2 $28.5700
  • 25 $16.4800
  • 50 $16.2400
  • 100 $15.5400
  • 250 $14.9800
$14.9800 / $28.5700 Buy Now
DISTI # 000000000000382035
Sager Rotary Switches Rotary Switch, PC mount, 36&deg, , 1 deck, 1 pole/deck, 6 positions/pole, shorting 0
Buy Now

CAD Models for 50P36-01-1-06S by Grayhill Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 50P36-01-1-06S by Grayhill Inc

50P36-01-1-06S
Grayhill Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GRAYHILL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Type
SHAFT TYPE
Body Height
13.64 mm
Body Length or Diameter
12.7 mm
Indexing Angle
36 deg
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Positions
6
Number of Switch Sections
1
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SP6T
Switch Type
ROTARY SWITCH
Terminal Finish
GOLD OVER NICKEL
Termination Type
SOLDER
Want to compare parts?
  1. 50P36-01-1-06S
    Grayhill Inc
    Rotary Switch, 6 Positions, SP6T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-straight,
    VS

Related Parts for 50P36-01-1-06S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50P36-01-1-06S by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50P36-01-1-06S by Grayhill Inc

Select Manufacturer
Which Manufacturer of 50P36-01-1-06S would you like to use for your alert(s)?
  • Please alert me when 50P36-01-1-06S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 50P36-01-1-06S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50P36-01-1-06S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 50P36-01-1-06S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50P36-01-1-06S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50P36-01-1-06S by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: