Part Details for 50P36-01-1-08N by Grayhill Inc
Overview of 50P36-01-1-08N by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDV50P365GTXLF | Amphenol Communications Solutions | DDV50P365GTXLF-DSUB SIGNAL STB 50PIN LF | |
DDV50P364GTXLF | Amphenol Communications Solutions | DDV50P364GTXLF-DSUB SIGNAL STB 50 PIN | |
DDPL50P365GTXLF | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 50 Way Pin Straight spill |
Price & Stock for 50P36-01-1-08N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C5466
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 50P36-01-1-08N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2100 / $27.0600 | Buy Now |
DISTI #
50P36-01-1-08N-ND
|
DigiKey | SWITCH ROTARY 8POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8876 | Buy Now |
DISTI #
50P36-01-1-08N
|
Avnet Americas | Switch Rotary SP8T 8 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 50P36-01-1-08N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9068 / $17.1245 | Buy Now |
DISTI #
706-50P36-01-1-08N
|
Mouser Electronics | Rotary Switches Rotary Switch PC Mnt 36deg RoHS: Compliant | 0 |
|
$16.6000 / $23.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$15.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$28.6800 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP8T 8 Flatted Shaft PC Pins 0.2A 220VAC 28VDC RoHS: Compliant | 0 |
|
$12.0700 / $21.0700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$17.5500 | Buy Now |
|
Quest Components | 7 |
|
$19.0125 | Buy Now | |
DISTI #
000000000000090793
|
Sager | Rotary Switches Rotary Switch PC Mnt 36deg Min Qty: 25 | 0 |
|
$12.7700 / $18.7000 | Buy Now |
Part Details for 50P36-01-1-08N
50P36-01-1-08N CAD Models
50P36-01-1-08N Part Data Attributes
|
50P36-01-1-08N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
50P36-01-1-08N
Grayhill Inc
Rotary Switch, 8 Positions, SP8T, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Height | 13.64 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 36 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 8 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP8T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |