Part Details for 50PT36-01-1-05N by Grayhill Inc
Overview of 50PT36-01-1-05N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50PT36-01-1-05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C5410
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 50PT36-01-1-05N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5000 / $28.7500 | Buy Now |
DISTI #
50PT36-01-1-05N-ND
|
DigiKey | SWITCH ROTARY 5POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1336 | Buy Now |
DISTI #
50PT36-01-1-05N
|
Avnet Americas | Single Deck Rotary Switch 0.5-Inch Diameter 200mA 0.698-Inch Behind Panel Standard 1/8 Inch Shaft 36? Throw 1 Deck 1 Pole 5 Position Non-shorting Contact Panel Mount/Thru-Hole Bulk - Bulk (Alt: 50PT36-01-1-05N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6022 / $18.1974 | Buy Now |
DISTI #
706-50PT36-01-1-05N
|
Mouser Electronics | Rotary Switches 50PT36-01-1-05N RoHS: Compliant | 0 |
|
$15.9000 / $25.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$16.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$30.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8400 / $22.3900 | Buy Now |
DISTI #
000000000000382079
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$13.5900 / $19.8800 | Buy Now |