Part Details for 50PT45-01-2-04N by Grayhill Inc
Overview of 50PT45-01-2-04N by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50PT45-01-2-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N7079
|
Newark | Rotary Switch Pc Mount Process Seal 45° 4 Po |Grayhill 50PT45-01-2-04N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9200 / $19.7300 | Buy Now |
DISTI #
2266-50PT45-01-2-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 150MA 115V Min Qty: 5 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$17.5500 | Buy Now |
DISTI #
50PT45-01-2-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 150MA 115V Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
50PT45-01-2-04N
|
Avnet Americas | Switch Rotary DP4T 4 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 50PT45-01-2-04N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-50PT45-01-2-04N
|
Mouser Electronics | Rotary Switches Rotary Switch, PC mount, process seal, 45°, , 1 deck, 2 pole/deck, 4 positions/pole, non-shorting RoHS: Compliant | 0 |
|
$16.8200 / $22.7400 | Order Now |
|
Onlinecomponents.com | Switch Rotary DP4T 4 Flatted Shaft PC Pins 0.2A 220VAC 28VDC RoHS: Compliant |
17 Partner Stock |
|
$10.9500 / $43.5600 | Buy Now |
DISTI #
19968113
|
Verical | Switch Rotary DP4T 4 Flatted Shaft PC Pins 0.2A 220VAC 28VDC Min Qty: 4 Package Multiple: 1 | Americas - 17 |
|
$16.4600 | Buy Now |
DISTI #
50PT45-01-2-04N
|
Avnet Americas | Switch Rotary DP4T 4 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 50PT45-01-2-04N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Grayhill 50PT45-01-2-04N
|
PEI Genesis | Rotary Switch | 17 |
|
Buy Now | |
DISTI #
000000000000382108
|
Sager | Rotary Switches Rotary Switch, PC mount, process seal, 45°, , 1 deck, 2 pole/deck, 4 positions/pole, non-shorting | 0 |
|
Buy Now |
Part Details for 50PT45-01-2-04N
50PT45-01-2-04N CAD Models
50PT45-01-2-04N Part Data Attributes:
|
50PT45-01-2-04N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
50PT45-01-2-04N
Grayhill Inc
Rotary Switch, 4 Positions, DP4T, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Height | 14.63 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 45 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 4 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP4T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |