Part Details for 50PT60-01-1-03N by Grayhill Inc
Overview of 50PT60-01-1-03N by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50PT60-01-1-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50PT60-01-1-03N-ND
|
DigiKey | SWITCH ROTARY 3POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7408 | Buy Now |
DISTI #
50PT60-01-1-03N
|
Avnet Americas | Switch Rotary SP3T 3 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 50PT60-01-1-03N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9194 / $18.7124 | Buy Now |
DISTI #
706-50PT60-01-1-03N
|
Mouser Electronics | Rotary Switches 50PT60-01-1-03N RoHS: Compliant | 0 |
|
$19.1500 / $25.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$17.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.1900 / $23.0300 | Buy Now |
DISTI #
000000000000382111
|
Sager | Rotary Switches Rotary Switch, PC mount, process seal, 60°, , 1 deck, 1 pole/deck, 3 positions/pole, non-shorting Min Qty: 25 | 0 |
|
$13.9600 / $20.4400 | Buy Now |
Part Details for 50PT60-01-1-03N
50PT60-01-1-03N CAD Models
50PT60-01-1-03N Part Data Attributes
|
50PT60-01-1-03N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
50PT60-01-1-03N
Grayhill Inc
Rotary Switch, 3 Positions, SP3T, Latched, 0.2A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Shaft Type Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.375 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | SHAFT TYPE | |
Body Height | 14.63 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.25 inch | |
Bushing Type | 1/4-28 | |
Center Contact Material | PRECIOUS METAL ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@28VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 600VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Indexing Angle | 60 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOSET 94V-0 | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.125 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |