There are no models available for this part yet.
Overview of 50PX330MEFC10X16 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 50PX330MEFC10X16 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08X5093
|
Newark | Aluminium Electrolytic Capacitor, Px Series, 330 - F, - 20%, 50 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 50PX330MEFC10X16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 407 |
|
$0.2200 / $0.6760 | Buy Now | |
DISTI #
39T8997
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 50V, 20%, Radial, Capacitance:330µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:- Rohs Compliant: Yes |Rubycon 50PX330MEFC10X16 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1189-1404-ND
|
DigiKey | CAP ALUM 330UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2939 In Stock |
|
$0.1660 / $0.6500 | Buy Now | |
DISTI #
232-50PX330MEFC10X16
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1086 |
|
$0.1670 / $0.6500 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 330uF - 20% - 50VDC - 10mm dia x 16mm - -55 to 105°C RoHS: Compliant |
1000 In Stock |
|
$0.1877 / $0.2194 | Buy Now | ||
DISTI #
50PX330MEFC10X16
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 50 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: 50PX330MEFC10X16) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
LCSC | 330uF 50V 20% PluginD10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | 57934 |
|
$0.0880 / $0.1781 | Buy Now | ||
Master Electronics | Aluminum Electrolytic - Radial - 330uF - 20% - 50VDC - 10mm dia x 16mm - -55 to 105°C RoHS: Compliant |
1000 In Stock |
|
$0.1877 / $0.2194 | Buy Now |
CAD Models for 50PX330MEFC10X16 by Rubycon Corporation
Part Data Attributes for 50PX330MEFC10X16 by Rubycon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Rubycon
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
16 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
470 mA
|
Terminal Pitch
|
5 mm
|
Alternate Parts for 50PX330MEFC10X16
This table gives cross-reference parts and alternative options found for 50PX330MEFC10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50PX330MEFC10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVY1H331MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | 50PX330MEFC10X16 vs UVY1H331MPD1CC |
NRWY331M50V10X16F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 50PX330MEFC10X16 vs NRWY331M50V10X16F3F |
NRWY331M50V10X16TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 50PX330MEFC10X16 vs NRWY331M50V10X16TBSTNF |
50YXA330MCE10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50PX330MEFC10X16 vs 50YXA330MCE10X16 |
UVZ1H331MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | 50PX330MEFC10X16 vs UVZ1H331MPD1CT |
UVY1H331MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | 50PX330MEFC10X16 vs UVY1H331MPD1AA |
RJ5-50V331MH4-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | 50PX330MEFC10X16 vs RJ5-50V331MH4-S1 |
NRWS331M50V10X16F3YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 50PX330MEFC10X16 vs NRWS331M50V10X16F3YF |
NRWS331M50V10X16TB12.7MMPNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 50PX330MEFC10X16 vs NRWS331M50V10X16TB12.7MMPNYF |
50YXA330MRK10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 50PX330MEFC10X16 vs 50YXA330MRK10X16 |
Related Parts for 50PX330MEFC10X16
-
50TZV100M8X10.5Fixed Capacitors
-
CRCW060310K0FKEAHPFixed Resistors
-
61083-102400LFHeaders and Edge Type Connectors
-
CBMF1608T100KFixed Inductors
-
SL44-E3/57TRectifier Diodes
-
MPZ1608Y151BTA00Data Line Filters
-
MCF52259CAG80Microcontrollers
-
TPS54160ADGQRSwitching Regulator or Controllers
-
LD1117S33CTRLinear Regulator ICs