Part Details for 50RIA160 by New Jersey Semiconductor Products Inc
Overview of 50RIA160 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for 50RIA160
50RIA160 CAD Models
50RIA160 Part Data Attributes
|
50RIA160
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
50RIA160
New Jersey Semiconductor Products Inc
Thyristor SCR 1.6KV 1.257KA 3-Pin TO-65
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
DC Gate Trigger Current-Max | 100 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 1600 V | |
Trigger Device Type | SCR |