Trigger Devices
50RIA20
Description: Silicon Controlled Rectifier, 80A I(T)RMS, 50000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-208AC, TO-65, 2 PIN

Overview of 50RIA20 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for 50RIA20 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 50RIA20 by International Rectifier

50RIA20
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-65
Package Description
TO-65, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Circuit Commutated Turn-off Time-Nom
110 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
500 V/us
DC Gate Trigger Current-Max
100 mA
DC Gate Trigger Voltage-Max
2.5 V
Holding Current-Max
200 mA
JEDEC-95 Code
TO-208AC
JESD-30 Code
O-MUPM-D2
JESD-609 Code
e0
Leakage Current-Max
15 mA
Non-Repetitive Pk On-state Cur
1250 A
Number of Elements
1
Number of Terminals
2
On-state Current-Max
50000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
80 A
Repetitive Peak Off-state Voltage
200 V
Repetitive Peak Reverse Voltage
200 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. 50RIA20
    International Rectifier
    Silicon Controlled Rectifier, 80A I(T)RMS, 50000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-208AC, TO-65, 2 PIN
    VS

Alternate Parts for 50RIA20

This table gives cross-reference parts and alternative options found for 50RIA20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50RIA20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCR64-4 Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element Motorola Semiconductor Products 50RIA20 vs MCR64-4
50RIA20PBF Silicon Controlled Rectifier, 80A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-208AC, TO-65, 2 PIN International Rectifier 50RIA20 vs 50RIA20PBF
50RIA20F Silicon Controlled Rectifier, 78.5A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-208AC International Rectifier 50RIA20 vs 50RIA20F
MCR64-4 55A, 200V, SCR Motorola Mobility LLC 50RIA20 vs MCR64-4
Part Number Description Manufacturer Compare
N060RH02 Silicon Controlled Rectifier, 98.91 A, 200 V, SCR, TO-65 IXYS UK Westcode 50RIA20 vs N060RH02
NTE5567 Silicon Controlled Rectifier, 100A I(T)RMS, 80000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-65, NTE Electronics Inc 50RIA20 vs NTE5567
05002GOF Silicon Controlled Rectifier, 80A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-208AC, TO-65, 2 PIN Microsemi Corporation 50RIA20 vs 05002GOF
MCR64-2 55A, 50V, SCR Motorola Mobility LLC 50RIA20 vs MCR64-2
CS65-70B Silicon Controlled Rectifier, 63A I(T)RMS, 70000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-65, TO-65, 2 PIN Central Semiconductor Corp 50RIA20 vs CS65-70B
40C10B Silicon Controlled Rectifier, 62.8A I(T)RMS, 100V V(RRM), 1 Element, TO-65 Microsemi Corporation 50RIA20 vs 40C10B
50RIA20F Silicon Controlled Rectifier, 78.5A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-208AC International Rectifier 50RIA20 vs 50RIA20F
50RIA20 Silicon Controlled Rectifier, 80A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-208AC, TO-65, 2 PIN Vishay Semiconductors 50RIA20 vs 50RIA20
MCR64-4 Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element Motorola Semiconductor Products 50RIA20 vs MCR64-4
MCR64-4 55A, 200V, SCR Motorola Mobility LLC 50RIA20 vs MCR64-4

Related Parts for 50RIA20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50RIA20 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50RIA20 by International Rectifier

Select Manufacturer
Which Manufacturer of 50RIA20 would you like to use for your alert(s)?
  • Please alert me when 50RIA20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 50RIA20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50RIA20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 50RIA20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50RIA20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50RIA20 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: