Part Details for 50RIA20 by Vishay Semiconductors
Overview of 50RIA20 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50RIA20
50RIA20 CAD Models
50RIA20 Part Data Attributes
|
50RIA20
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
50RIA20
Vishay Semiconductors
Silicon Controlled Rectifier, 80A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-208AC, TO-65, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | TO-65 | |
Package Description | TO-65, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 100 mA | |
JEDEC-95 Code | TO-208AC | |
JESD-30 Code | O-MUPM-D2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 80 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for 50RIA20
This table gives cross-reference parts and alternative options found for 50RIA20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50RIA20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50RIA20PBF | Silicon Controlled Rectifier, 80A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-208AC, TO-65, 2 PIN | International Rectifier | 50RIA20 vs 50RIA20PBF |
50RIA20F | Silicon Controlled Rectifier, 78.5A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-208AC | International Rectifier | 50RIA20 vs 50RIA20F |
50RIA20 | Silicon Controlled Rectifier, 80A I(T)RMS, 50000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-208AC, TO-65, 2 PIN | International Rectifier | 50RIA20 vs 50RIA20 |
MCR64-4 | 55A, 200V, SCR | Motorola Mobility LLC | 50RIA20 vs MCR64-4 |