Part Details for 50RIA40 by Solid State Devices Inc (SSDI)
Overview of 50RIA40 by Solid State Devices Inc (SSDI)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50RIA40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07R9710
|
Newark | Scr Thyristor, 50A, 400V, To-208Ac, Scr Module Type:Single Scr, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:100Ma, Average Forward Current:50A, On State Rms Current:80A, Gate Trigger Voltage Max:2.5V Rohs Compliant: Yes |Solid State 50RIA40 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$14.6200 | Buy Now |
DISTI #
1713105
|
element14 Asia-Pacific | SCR THYRISTOR, 50A, 400V, TO-208AC RoHS: Compliant Min Qty: 1 Container: Each | 28 |
|
$16.1562 / $20.4960 | Buy Now |
DISTI #
1713105
|
Farnell | SCR THYRISTOR, 50A, 400V, TO-208AC RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 2 Days Container: Each | 26 |
|
$15.4421 | Buy Now |