Part Details for 50S60-01-1-06N by Grayhill Inc
Overview of 50S60-01-1-06N by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50S60-01-1-06N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2448
|
Newark | Rotary Switch, 60 Deg, # Of Decks: 01, Poles/Deck: 1, Positions/Pole: 06, Contact Type: Non-Shorting, Termination: Solder Lug, Shaft & Panel Sealed |Grayhill 50S60-01-1-06N Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$29.0800 / $33.0600 | Buy Now |
DISTI #
2266-50S60-01-1-06N-ND
|
DigiKey | SWITCH ROTARY 6POS 150MA 115V Min Qty: 3 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$20.4900 / $27.1200 | Buy Now |
DISTI #
50S60-01-1-06N-ND
|
DigiKey | SWITCH ROTARY 6POS 150MA 115V Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.6932 | Buy Now |
DISTI #
50S60-01-1-06N
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50S60-01-1-06N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8950 / $18.6695 | Buy Now |
DISTI #
706-50S60-01-1-06N
|
Mouser Electronics | Rotary Switches 50S60-01-1-06N-C RoHS: Compliant | 0 |
|
$19.1000 / $25.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$17.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$31.2400 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC RoHS: Compliant |
27 Partner Stock |
|
$12.9200 / $21.9800 | Buy Now |
DISTI #
000000000000382160
|
Sager | Rotary Switches 50S60-01-1-06N-C Min Qty: 25 | 0 |
|
$13.9300 / $20.3900 | Buy Now |
DISTI #
50S60-01-1-06N
|
Avnet Abacus | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC (Alt: 50S60-01-1-06N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 50S60-01-1-06N
50S60-01-1-06N CAD Models
50S60-01-1-06N Part Data Attributes
|
50S60-01-1-06N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
50S60-01-1-06N
Grayhill Inc
Rotary Switch, 6 Positions, SP6T, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Height | 13.64 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 60 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |