Part Details for 50SP36-01-1-09S by Grayhill Inc
Overview of 50SP36-01-1-09S by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50SP36-01-1-09S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50SP36-01-1-09S-ND
|
DigiKey | SWITCH ROTARY 9POS 150MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
50SP36-01-1-09S
|
Avnet Americas | Switch Rotary SP9T 9 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 50SP36-01-1-09S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-50SP36-01-1-09S
|
Mouser Electronics | Rotary Switches Rotary Switch, Shaft/panel seal, PC mount, 36°, , 1 deck, 1 pole/deck, 9 positions/pole, shorting RoHS: Compliant | 0 |
|
$14.5500 / $20.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.0700 / $30.7000 | Buy Now |
DISTI #
000000000000382184
|
Sager | Rotary Switches Rotary Switch, Shaft/panel seal, PC mount, 36°, , 1 deck, 1 pole/deck, 9 positions/pole, shorting | 0 |
|
Buy Now |
Part Details for 50SP36-01-1-09S
50SP36-01-1-09S CAD Models
50SP36-01-1-09S Part Data Attributes
|
50SP36-01-1-09S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
50SP36-01-1-09S
Grayhill Inc
Rotary Switch, 9 Positions, SP9T, Latched, 0.2A, 28VDC, 10 PCB Hole Cnt, Solder Terminal, Shaft Type Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.375 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | SHAFT TYPE | |
Body Height | 13.64 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.25 inch | |
Bushing Type | 1/4-28 | |
Center Contact Material | PRECIOUS METAL ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.075A@220VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@28VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 220 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 600VAC V | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Indexing Angle | 36 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOSET 94V-0 | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 9 | |
Number of Switch Sections | 1 | |
PCB Hole Count | 10 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP9T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.125 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |