Part Details for 50SPT36-01B10S by Grayhill Inc
Overview of 50SPT36-01B10S by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50SPT36-01B10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50SPT36-01B10S
|
Avnet Americas | ROTARY SWITCH, SHAFT/PANEL SEAL, PC MOUNT, PROCESS SEAL, 36& - Bulk (Alt: 50SPT36-01B10S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-50SPT36-01B10S
|
Mouser Electronics | Rotary Switches Rotary Switch, Shaft/panel seal, PC mount, process seal, 36°, , 1 deck, 1 pole/deck, 10 positions/pole, shorting, fixed stop, 50SPT36-01B10S RoHS: Compliant | 0 |
|
$15.3200 / $21.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.9900 / $35.7400 | Buy Now |
DISTI #
50SPT36-01B10S
|
Avnet Americas | ROTARY SWITCH, SHAFT/PANEL SEAL, PC MOUNT, PROCESS SEAL, 36& - Bulk (Alt: 50SPT36-01B10S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |