Part Details for 50ST45-01-1-05N by Grayhill Inc
Overview of 50ST45-01-1-05N by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50ST45-01-1-05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
136-50ST45-01-1-05N-ND
|
DigiKey | SWITCH ROTARY 5POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.2360 | Buy Now |
DISTI #
50ST45-01-1-05N
|
Avnet Americas | Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50ST45-01-1-05N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5416 / $19.6853 | Buy Now |
DISTI #
706-50ST45-01-1-05N
|
Mouser Electronics | Rotary Switches 50ST45-01-1-05N RoHS: Compliant | 0 |
|
$20.1400 / $27.2400 | Order Now |
|
Future Electronics | 28 VDC 115 VAC Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks Container: Box | 0Box |
|
$18.7200 / $19.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$23.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6700 / $24.2200 | Buy Now |
DISTI #
50ST45-01-1-05N
|
Avnet Abacus | Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC (Alt: 50ST45-01-1-05N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |