50TDT2
Description: Three Phase EMI Filter, 480V, 50/60HzHz,

Overview of 50TDT2 by Delta Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 50TDT2 by Delta Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1144-1372-ND
DigiKey LINE FILTER 480VAC CHASSIS Min Qty: 5 Lead time: 32 Weeks Container: Box Temporarily Out of Stock
  • 5 $252.8320
$252.8320 Buy Now
DISTI # 108-50TDT2
Mouser Electronics Power Line Filters 3-Phase, 3-Wire Filter, 480VAC, 50A, Chassis, Terminal Block-Terminal Block RoHS: Compliant 4
  • 1 $257.8900
  • 10 $252.5700
  • 25 $248.9000
$248.9000 / $257.8900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 46 Weeks 0
  • 5 $224.2100
$224.2100 Buy Now
Neutron USA Power Line Filters 3-PHASE 480V 50A CHASSIS TERMINAL BLOCK 4
  • 1 $526.3400
$526.3400 Buy Now

CAD Models for 50TDT2 by Delta Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 50TDT2 by Delta Electronics Inc

50TDT2
Delta Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DELTA ELECTRONICS INC
Reach Compliance Code
compliant
Factory Lead Time
52 Weeks
Filter Type
THREE PHASE EMI FILTER
Height
66 mm
Length
202 mm
Mounting Type
PANEL MOUNT
Operating Frequency
50/60Hz Hz
Rated Voltage
480 V
Want to compare parts?
  1. 50TDT2
    Delta Electronics Inc
    Three Phase EMI Filter, 480V, 50/60HzHz,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50TDT2 by Delta Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50TDT2 by Delta Electronics Inc

Select Manufacturer
Which Manufacturer of 50TDT2 would you like to use for your alert(s)?
  • Please alert me when 50TDT2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 50TDT2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50TDT2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 50TDT2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50TDT2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50TDT2 by Delta Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: