Part Details for 50X68X8SC-BX (ALTERNATE: 0075022550) by Dichtomatik
Overview of 50X68X8SC-BX (ALTERNATE: 0075022550) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50X68X8SC-BX (ALTERNATE: 0075022550)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73895959
|
RS | Oil Seal, 50mm ID, 68mm OD, 8mm Width, N701R Material | Dichtomatik 50X68X8SC-BX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$8.4500 / $9.0900 | Buy Now |