Part Details for 50ZL22MTZ6.3X7 by Rubycon Corporation
Overview of 50ZL22MTZ6.3X7 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50ZL22MTZ6.3X7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50ZL22MTZ6.3X7-ND
|
DigiKey | CAP ALUM 22UF 20% 50V RADIAL TH Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.0794 | Buy Now |
Part Details for 50ZL22MTZ6.3X7
50ZL22MTZ6.3X7 CAD Models
50ZL22MTZ6.3X7 Part Data Attributes
|
50ZL22MTZ6.3X7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50ZL22MTZ6.3X7
Rubycon Corporation
CAP ALUM 22UF 20% 50V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 300 mA | |
Series | ZL | |
Terminal Pitch | 5 mm |
Alternate Parts for 50ZL22MTZ6.3X7
This table gives cross-reference parts and alternative options found for 50ZL22MTZ6.3X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50ZL22MTZ6.3X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220LFMAA07SSN011J | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50ZL22MTZ6.3X7 vs 8220LFMAA07SSN011J |
8220LFMAA07SSN311C | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50ZL22MTZ6.3X7 vs 8220LFMAA07SSN311C |
UTWS22M50TR16.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | 50ZL22MTZ6.3X7 vs UTWS22M50TR16.3X7 |
SM050M220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | 50ZL22MTZ6.3X7 vs SM050M220 |
8220LFMAA07SSN0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 50ZL22MTZ6.3X7 vs 8220LFMAA07SSN0E |
8220LFMAA07SSN111F | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50ZL22MTZ6.3X7 vs 8220LFMAA07SSN111F |
SJ050M0022CZF10607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | 50ZL22MTZ6.3X7 vs SJ050M0022CZF10607 |
8220LFMAA07SSN511M | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50ZL22MTZ6.3X7 vs 8220LFMAA07SSN511M |
UTLL22M50TR16.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | 50ZL22MTZ6.3X7 vs UTLL22M50TR16.3X7 |
UTLL22M50TR526.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | 50ZL22MTZ6.3X7 vs UTLL22M50TR526.3X7 |