Part Details for 51-1833 by Moody Tools Inc
Overview of 51-1833 by Moody Tools Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-334MLB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS4018-333MRC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4018-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for 51-1833
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M7285
|
Newark | 3.2Mm Steel Handle Metric Open End Wrench |Moody Tools 51-1833 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6900 / $10.2300 | Buy Now |