Part Details for 51-258.025D by EAO AG
Overview of 51-258.025D by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51-258.025D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B4415
|
Newark | Keylock Switch 2 Positions Rest(A)-Maintained Sa 4Nc+4No St 18X18 Gold/Silver 311 |Eao 51-258.025D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.3200 / $117.9900 | Buy Now |
DISTI #
51-258.025D-ND
|
DigiKey | SWITCH KEYLOCK 2POS 8PST 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.9300 | Buy Now |
DISTI #
123-51-258.025D
|
Mouser Electronics | Keylock Switches LPB MOM RND W-GRN LENS 12V RoHS: Compliant | 0 |
|
$103.9100 / $114.9200 | Order Now |
DISTI #
70029805
|
RS | Keylock Switch,2Pos.,18x18mm,4NC+4NO, Rest/MAINT, Key Remove A,5A,250VAC, Solder | EAO 51-258.025D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$121.9300 | RFQ |