Part Details for 51-261.025 by EAO AG
Overview of 51-261.025 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51-261.025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F9701
|
Newark | Switch, Pushbutton Spdt-1No/1Nc 5A, 250V, Product Range:51 Series, Panel Cutout Diameter:16.2Mm, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Maintained, Pushbutton Actuator Style:Rectangular, Contact Current Ac Max:5A Rohs Compliant: Yes |Eao 51-261.025 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9700 / $37.2900 | Buy Now |
DISTI #
1948-1664-ND
|
DigiKey | SWITCH PB DPST-NO/NC 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3 In Stock |
|
$31.6479 / $40.6900 | Buy Now |
DISTI #
123-51-261.025
|
Mouser Electronics | Pushbutton Switches LPB REC MNT SLGP SLDR RoHS: Compliant | 0 |
|
$29.4900 / $40.6800 | Order Now |
DISTI #
70229833
|
RS | Pushbutton Actuator, Rectangle,18x24mm,1NC+1NO, MAINT, Illuminative,5A,250V, Solder | EAO 51-261.025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 4 |
|
$31.9500 / $41.4900 | Buy Now |
Part Details for 51-261.025
51-261.025 CAD Models
51-261.025 Part Data Attributes
|
51-261.025
EAO AG
Buy Now
Datasheet
|
Compare Parts:
51-261.025
EAO AG
Special Switch, Maintained, 9 PCB Hole Cnt, Solder Lug Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | EAO | |
Actuator Length | 0.413 inch | |
Actuator Type | PUSHBUTTON | |
Body Color | BLACK | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Plating | GOLD OVER SILVER | |
Mounting Feature | PANEL MOUNT | |
PCB Hole Count | 9 | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Termination Type | SOLDER LUG |