Part Details for 51-744-002 by Spectrum Control
Overview of 51-744-002 by Spectrum Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 51-744-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-51-744-002
|
Mouser Electronics | EMI Feedthrough Filters 5500pF Pi 8-32 TUR. RoHS: Not Compliant | 0 |
|
$15.2400 / $16.8400 | Order Now |
DISTI #
51-744-002
|
TTI | EMI Feedthrough Filters 5500pF Pi 8-32 TUR. Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$15.4700 | Buy Now |
DISTI #
51-744-002
|
Richardson RFPD | EMI LOW PASS FILTER RoHS: Not Compliant Min Qty: 250 | 0 |
|
$11.9000 | Buy Now |
Part Details for 51-744-002
51-744-002 CAD Models
51-744-002 Part Data Attributes
|
51-744-002
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
51-744-002
Spectrum Control
Data Line Filter, 1 Function(s), 200V, 10A,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 5500 µF | |
Diameter | 4.75 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 9.13 mm | |
Insertion Loss-Max | 70 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 10 A | |
Rated Voltage | 200 V |