Part Details for 51.257R by Altech Corporation
Overview of 51.257R by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74CB3Q3257RGYR | Texas Instruments | 4-Channel, 2:1 Switch with 5V Tolerant I/Os 16-VQFN -40 to 85 | |
SN74CBT3257RGYR | Texas Instruments | 4-Bit 1-Of-2 FET Multiplexer/Demultiplexer 16-VQFN -40 to 85 | |
SN74CBTLV3257RGYR | Texas Instruments | 4-channel, 2:1 analog switch with power-off protection 16-VQFN -40 to 85 |
Price & Stock for 51.257R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6164
|
Newark | Ftsw.fs2Su1S(2X)U, std.clr.,gd. |Altech 51.257R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$567.5500 / $697.0500 | Buy Now |
DISTI #
51.257R-ND
|
DigiKey | FOOT SWITCHFS2SU1S(2X)USTDCLRGD Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$577.0600 | Buy Now |
DISTI #
845-51257R
|
Mouser Electronics | Foot Switches Ftsw.FS2SU1S(2x)U,std.clr.,gd. | 0 |
|
$571.3900 / $577.0600 | Order Now |
DISTI #
71194431
|
RS | FS2 Heavy duty medium, two pedal foot switch with guard, SPDT-DB, 10A/500V AC | Altech Corp 51.257R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$600.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$507.8700 | Buy Now |
|
Onlinecomponents.com | Foot Switch - FS2...U Heavy duty medium size, two pedal foot switch with guard - SPDT-DB - 10A/500V AC - Cable Screw Terminals - Gray Body, Red Cover and Black (Anti-Trip: Gray) pedal - IP 65 RoHS: Compliant | 0 |
|
$514.2100 / $544.2600 | Buy Now |
DISTI #
10107041
|
TestEquity LLC | Altech 51.257R Foot Pedal, Heavy Duty/Medium, Dual, w/Grd, SPDT-DB, IP65, Gry/Red/Blk, FS2-U Series | 0 |
|
$507.8600 | Buy Now |