Part Details for 51.658N by Altech Corporation
Overview of 51.658N by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51.658N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6260
|
Newark | Ftsw.fm1Su2F1U, gy.,redgd. |Altech 51.658N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$200.9100 / $243.7700 | Buy Now |
DISTI #
51.658N-ND
|
DigiKey | FOOT SWITCHFM1SU2F1UGYREDGD DPDT Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$223.2100 | Buy Now |
DISTI #
845-51658N
|
Mouser Electronics | Foot Switches Ftsw.FM1SU2F1U,gy.,redgd. | 0 |
|
$195.2000 / $207.7700 | Order Now |
DISTI #
71194511
|
RS | Foot Switch, one pedal foot switch with foot guard, DPDT-SB, 5A/250V AC | Altech Corp 51.658N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$178.1600 / $192.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$178.5900 | Buy Now |
|
Onlinecomponents.com | Foot Switch - FM1...U Compact, one pedal foot switch with foot guard - DPDT-SB - 5A/250V AC - Snap Action, Momentary - Cable 20 AWG/6 Cond. - IP 43 - Gray or black ABS body and pedal cover RoHS: Compliant | 0 |
|
$180.8200 / $194.2100 | Buy Now |
DISTI #
10107143
|
TestEquity LLC | Altech 51.658N Foot Pedal, Compact, Single, w/Guard, DPDT-SB, IP43, Gray/Red, FM1-U Series | 0 |
|
$178.5900 | Buy Now |