Part Details for 51.660N by Altech Corporation
Overview of 51.660N by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51.660N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51.660N-ND
|
DigiKey | FOOT SWITCHFM1SU2RL1UGYREDGD DPD Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
845-51660N
|
Mouser Electronics | Foot Switches Ftsw.FM1SU2RL1U,gy.,redgd. | 0 |
|
$122.2900 / $141.5800 | Order Now |
DISTI #
71194499
|
RS | Foot Switch, one pedal foot switch with foot guard, DPDT-SB, 5A/250V AC | Altech Corp 51.660N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$119.5700 / $129.3900 | RFQ |
|
Onlinecomponents.com | Foot Switch - FM1...U Compact, one pedal foot switch with foot guard - DPDT-SB - 5A/250V AC - Snap Action, Maintained - Cable None (Solderable) - IP 43 - Gray or black ABS body and pedal cover RoHS: Compliant | 0 |
|
$121.8800 / $143.7200 | Buy Now |