Part Details for 51.714B by Altech Corporation
Overview of 51.714B by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG714BCPZ-REEL7 | Analog Devices | Low Voltage 3-wire Serially Co | |
ADG714BRUZ | Analog Devices | SERIAL SPI, OCTAL SPST | |
AD9714BCPZ | Analog Devices | Dual 8 Bit Power D-A Converter |
Price & Stock for 51.714B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6277
|
Newark | Ftsw.fm2Su2(2X)F1,bk. |Altech 51.714B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$327.5400 / $397.4200 | Buy Now |
DISTI #
51.714B-ND
|
DigiKey | FOOT SWITCHFM2SU2(2X)F1BK DPDTMO Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$363.9000 | Buy Now |
DISTI #
845-51714B
|
Mouser Electronics | Foot Switches Ftsw.FM2SU2(2x)F1,bk. | 0 |
|
$312.8800 / $336.8300 | Order Now |
DISTI #
71194580
|
RS | Foot Switch, FM2 Compact, two pedal foot switch, DPDT-SB, 5A/250V AC | Altech Corp 51.714B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$290.4400 / $314.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$291.1500 | Buy Now |
|
Onlinecomponents.com | Foot Switch - FM2 Compact, two pedal foot switch - DPDT-SB - 5A/250V AC - Snap Action, Momentary - Cable 20 AWG/12 Cond. - IP 43 - Gray or black ABS body and pedal cover RoHS: Compliant | 0 |
|
$293.8900 / $316.6200 | Buy Now |
DISTI #
10107167
|
TestEquity LLC | Altech 51.714B Foot Pedal, Compact, Double, DPDT-SB, IP43, Black, FM2 Series | 0 |
|
$291.1400 | Buy Now |