There are no models available for this part yet.
Overview of 51.717B by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9717BCPZRL7 | Analog Devices | Dual 14B, Low Power D-A Conver | |
AD9717BCPZ | Analog Devices | Dual 14B, Low Power D-A Conver | |
ADRF5717BCCZN | Analog Devices | 48dB DATT 9 KHz - 30 GHz, Cut- |
Price & Stock for 51.717B by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
845-51717B
|
Mouser Electronics | Foot Switches Ftsw.FM2SU2R(2x)K1,bk. | 0 |
|
$214.5400 / $234.2800 | Order Now | |
DISTI #
71194570
|
RS | Foot Switch, FM2 Compact, two pedal foot switch, DPDT-SB, 5A/250V AC | Altech Corp 51.717B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$206.8400 / $223.8400 | RFQ | |
Onlinecomponents.com | Foot Switch - FM2 Compact, two pedal foot switch - DPDT-SB - 5A/250V AC - Snap Action, Maintained - Cable None (Terminals) - IP 43 - Gray or black ABS body and pedal cover RoHS: Compliant | 0 |
|
$210.8500 / $225.1100 | Buy Now |
CAD Models for 51.717B by Altech Corporation
Part Data Attributes for 51.717B by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|