Part Details for 51.903B by Altech Corporation
Overview of 51.903B by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9LRS4903BKLFT | Renesas Electronics Corporation | 32-pin CK505 Clock Generator for Intel Systems |
Price & Stock for 51.903B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6290
|
Newark | Ftsw.fk1Su1F, bk. |Altech 51.903B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.5900 / $101.0800 | Buy Now |
DISTI #
51.903B-ND
|
DigiKey | FOOT SWITCHFK1SU1FBK SPDTMOM2MCA Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.2800 | Buy Now |
DISTI #
845-51903B
|
Mouser Electronics | Foot Switches Ftsw.FK1SU1F,bk. | 0 |
|
$74.6800 / $83.2000 | Order Now |
DISTI #
71194469
|
RS | Foot Switch, FK1 Medium size, one pedal foot switch, SPDT-SB, 10A(1/2HP)/125V AC | Altech Corp 51.903B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$73.8800 / $75.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$68.4200 | Buy Now |
|
Onlinecomponents.com | Foot Switch - FK1 Medium size, one pedal foot switch - SPDT-SB - 10A(1/2HP)/125V AC - Cable 19 AWG/3 Cond. - Gray or black ABS body and pedal cover - IP 43 RoHS: Compliant | 5 Factory Stock |
|
$66.5100 / $84.3300 | Buy Now |
|
Powell Electronics | Ftsw.FK1SU1F,bk. Min Qty: 1 | 3 |
|
$85.5200 | Buy Now |
|
Master Electronics | Foot Switch - FK1 Medium size, one pedal foot switch - SPDT-SB - 10A(1/2HP)/125V AC - Cable 19 AWG/3 Cond. - Gray or black ABS body and pedal cover - IP 43 RoHS: Compliant | 5 Factory Stock |
|
$66.5100 / $84.3300 | Buy Now |
DISTI #
10107183
|
TestEquity LLC | Altech 51.903B Foot Pedal, Medium, Single, SPDT-SB, IP43, Black, FK1 Series | 0 |
|
$68.4100 | Buy Now |