Part Details for 510-1037 by BH Electronics
Overview of 510-1037 by BH Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510-1037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 37 |
|
$2.1600 / $3.2400 | Buy Now | |
|
Quest Components | 20 |
|
$4.7350 / $7.1025 | Buy Now |
Part Details for 510-1037
510-1037 CAD Models
510-1037 Part Data Attributes:
|
510-1037
BH Electronics
Buy Now
Datasheet
|
Compare Parts:
510-1037
BH Electronics
General Purpose Inductor, 127uH, 20%, 2 Element, SMD, 0202
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BH ELECTRONICS | |
Package Description | 0202 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0202 | |
Construction | Toroid | |
DC Resistance | 0.311 Ω | |
Inductance-Nom (L) | 127 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.25 mm | |
Package Length | 0.5 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Current-Max | 1.23 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE BOND PAD | |
Tolerance | 20% |